MS27473T16F35SD

Heilind Number:AAOMS27473T16F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F35SD
SKU:AAOMS27473T16F35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With an impressive operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure durability and conductivity. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring high reliability and environmental sealing.