| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F35S L/C |
| SKU: | AAOMS27473T16F35S L/C |
MS27473T16F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer robust environmental sealing and an extensive operating temperature range from -65°C to 200°C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure and reliable connections. Crafted with aluminum shells and plated with options like electroless nickel, these connectors are not only durable but also offer RoHS compliant finishes. Ideal for military and industrial applications, they provide conductivity and protection. Please note that this assembly does not ship with contacts.