MS27473T16F42P

Heilind Number:AAOMS27473T16F42P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F42P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F42P
SKU:AAOMS27473T16F42P

Detailed Description

MIL-DTL-38999 Series II connectors are versatile and robust, designed for harsh environments with up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like cadmium or nickel, these connectors ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding applications that require high-performance connectivity in challenging conditions.