MS27473T16F42PD

Heilind Number:AAOMS27473T16F42PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F42PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F42PD
SKU:AAOMS27473T16F42PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, these connectors are versatile for different applications. The plugs come in straight, RFI grounding, and standard variations with a 90-degree cable clamp. Made with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent regulatory requirements. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure secure and efficient electrical connections. Perfect for military, aerospace, and industrial use, the MIL-DTL-38999 II connectors guarantee durability and performance, with a mating life of 500 cycles and conductivity for reliable signal transmission in demanding environments.