| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F42SC L/C |
| SKU: | AAOMS27473T16F42SC L/C |
MS27473T16F42SC L/C
Specifications
Detailed Description
The MS27473 straight plug connector is a rugged and reliable solution for military and aerospace applications. Designed to meet MIL-DTL-38999 Series II specifications, it features a durable aluminum shell with electroless nickel plating for enhanced corrosion resistance. With 42 removable crimp contacts (size 22), this connector offers secure and efficient electrical connections. Its bayonet coupling mechanism ensures quick and easy mating. Rated for operating temperatures ranging from -65 °C to 200 °C, it can withstand harsh environmental conditions. Please note that this assembly does not ship with contacts.