MS27473T16F55SD

Heilind Number:AAOMS27473T16F55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F55SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F55SD
SKU:AAOMS27473T16F55SD

Detailed Description

The MIL-DTL-38999 Series II connectors feature a robust design with up to 128 contacts housed in a sealed insert, ensuring reliable performance in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connectivity. Designed for military specifications, these connectors are ideal for demanding industrial and aerospace applications.