MS27473T16F6B

Heilind Number:AAOMS27473T16F6B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F6B
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F6B
SKU:AAOMS27473T16F6B

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and performance in harsh environments, featuring up to 128 contacts within an insert and a wide operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure reliable connectivity in military and industrial applications. Crafted from aluminum with multiple plating options, they offer robust protection against environmental factors. Compliant with MIL-DTL-38999 II specifications, these circular plugs with removable crimp contacts in size 12(6) guarantee secure and efficient connections. With their bayonet coupling mechanism, electroless nickel finish, and RoHS compliant options, they are ideal for demanding environments where performance and reliability are paramount.