MS27473T16F6BB

Heilind Number:AAOMS27473T16F6BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F6BB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F6BB
SKU:AAOMS27473T16F6BB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, these connectors provide flexibility for diverse applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offered in different plating options, including RoHS compliant finishes, they meet stringent quality standards. Perfect for military, aerospace, and industrial use, these connectors guarantee durability and conductivity in demanding environments.