| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F6PA L/C |
| SKU: | AAOMS27473T16F6PA L/C |
MS27473T16F6PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust design for harsh environments, offer up to 128 contacts housed in an insert. With front wall, rear wall, jam nut, and box mount receptacles, they provide versatile installation options. Operating reliably in temperatures ranging from -65°C to 200°C, these connectors are suitable for a wide range of applications. Constructed with durable aluminum shells and available in various plating options, they ensure longevity and performance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Compliant with military specifications, these connectors are ideal for demanding industrial and aerospace environments. Please note that this assembly does not ship with contacts.