MS27473T16F6PC

Heilind Number:AAOMS27473T16F6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F6PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F6PC
SKU:AAOMS27473T16F6PC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Ideal for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering a range of plating options, including RoHS certified finishes, these connectors ensure reliable performance in extreme conditions. With a wide operating temperature range from -65°C to 200°C, they are suitable for a variety of applications in military, aerospace, and industrial settings.