MS27473T16F6PD

Heilind Number:AAOMS27473T16F6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F6PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F6PD
SKU:AAOMS27473T16F6PD

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts housed in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The straight, RFI grounding, and standard plugs, with 90-degree cable clamp options, ensure versatile connectivity solutions. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee high-quality and durability. Made of aluminum with different plating options, such as electroless nickel, they meet stringent industry standards. Ideal for demanding environments, these connectors offer a secure and efficient electrical connection for aerospace, defense, and industrial applications.