| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F6SB L/C |
| SKU: | AAOMS27473T16F6SB L/C |
MS27473T16F6SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a straight plug design with crimp-type connectivity, offer robust and reliable electrical connections for harsh environments. With a bayonet coupling mechanism, these connectors ensure secure mating, while their aluminum shell construction provides durability. Rated for temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. The electroless nickel coating provides excellent corrosion resistance, making them ideal for use in demanding environments. Please note that this assembly does not ship with contacts.