| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F6SD L/C |
| SKU: | AAOMS27473T16F6SD L/C |
MS27473T16F6SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a rugged, environmentally sealed insert, are designed for harsh operating conditions with a wide temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and 90-degree cable clamp plugs. Compliant with military specification MIL-DTL-38999 II, they ensure reliable connectivity with M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. With 9 shell sizes, 52 insert arrangements, and durable aluminum shells with plating options including electroless nickel, these connectors are suitable for demanding applications requiring high-performance and environmental resistance. Please note that this assembly does not ship with contacts.

