MS27473T16F8S

Heilind Number:AAOMS27473T16F8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F8S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F8S
SKU:AAOMS27473T16F8S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various styles, including front and rear wall mount, jam nut, and box mount receptacles, providing flexibility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Made of aluminum with plating options such as cadmium and nickel, they meet stringent military specifications. RoHS compliant finishes are also available. Perfect for aerospace, defense, and industrial applications, these connectors guarantee durability and performance.