Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27473T16F8SB L/C |
SKU: | AAOMS27473T16F8SB L/C |
MS27473T16F8SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, with their robust design and wide operating temperature range of -65°C to 200°C, are ideal for use in harsh environments. Featuring up to 128 contacts in an insert, they offer high connectivity capability. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. The aluminum shells with options for plating ensure durability and reliability, meeting rigorous military specifications. Please note that this assembly does not ship with contacts. For a secure and high-performance connection in demanding applications, trust the MIL-DTL-38999 Series II connectors.