MS27473T16F8SC

Heilind Number:AAOMS27473T16F8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F8SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F8SC
SKU:AAOMS27473T16F8SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliable connectivity with up to 128 contacts in an insert. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, they ensure secure cable connections. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors guarantee efficient signal transmission. Constructed with aluminum shells and a choice of plating finishes including cadmium-free options, they meet stringent quality standards. Ideal for military and industrial applications, these connectors offer durability and performance in demanding settings.