| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F8SC L/C |
| SKU: | AAOMS27473T16F8SC L/C |
MS27473T16F8SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are built for harsh environments. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. The durable aluminum shells come with different plating options, including RoHS-certified finishes. Utilizing M39029 crimp contacts, these connectors ensure secure and efficient connectivity. Ideal for military and aerospace applications, they meet stringent MIL-DTL-38999 II specifications, guaranteeing quality and performance. Please note that this assembly does not ship with contacts.