| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F8S L/C |
| SKU: | AAOMS27473T16F8S L/C |
MS27473T16F8S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, are designed for harsh environments with an operating temperature range of -65°C to 200°C. Compliant with military specification MIL-DTL-38999 II, these connectors offer front and rear wall mount, jam nut, and box mount receptacles in 9 shell sizes and 52 insert arrangements. Constructed with durable aluminum shells and available in various plating options, including cadmium-free finishes, they ensure reliable conductivity in aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.