MS27473T16F99PB

Heilind Number:AAOMS27473T16F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F99PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F99PB
SKU:AAOMS27473T16F99PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various receptacle types including front and rear wall mount, jam nut, and box mount, as well as straight and 90-degree cable clamp plugs, these connectors offer versatility. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and plated with options such as electroless nickel, they meet stringent military specifications for reliability. With RoHS certified finishes available, these connectors are ideal for demanding applications requiring durability and performance in challenging conditions.