MS27473T16F99S

Heilind Number:AAOMS27473T16F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16F99S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16F99S
SKU:AAOMS27473T16F99S

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity for demanding environments with up to 128 contacts in a single insert. Designed for harsh conditions, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatile solutions for different applications. Featuring aluminum shells with multiple plating options including cadmium-free finishes, these connectors ensure reliable performance and durability. With MIL-DTL-38999 II certification, they meet stringent military standards for quality and performance, making them ideal for use in aerospace, defense, and other mission-critical applications.