| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F99SA L/C |
| SKU: | AAOMS27473T16F99SA L/C |
MS27473T16F99SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, with up to 128 contacts in an insert. Featuring a wide operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in multiple mounting styles, including front and rear wall mount, jam nut, and box mount, they offer flexibility in installation. Constructed with aluminum shells and various plating options, including RoHS-compliant finishes, these connectors ensure durability and reliability. Designed for aerospace and military systems, they meet the stringent requirements of MIL-DTL-38999 II specifications. Please note that this assembly does not ship with contacts.