| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F99SB L/C |
| SKU: | AAOMS27473T16F99SB L/C |
MS27473T16F99SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer high-performance connectivity in demanding environments. With up to 128 contacts housed in a robust insert, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles, including wall mount and jam nut receptacles, they provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options, they ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Meeting military specification MIL-DTL-38999 II, they are ideal for applications requiring rugged and reliable performance. Please note that this assembly does not ship with contacts.