| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T16F99SD L/C |
| SKU: | AAOMS27473T16F99SD L/C |
MS27473T16F99SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are expertly engineered for rugged environments, boasting up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors offer unparalleled reliability in extreme conditions. Featuring various mounting options including front wall, rear wall, jam nut, and box mount receptacles, they provide flexible installation choices. Constructed with durable aluminum shells and available in a range of plating options, including electroless nickel, these connectors ensure long-lasting performance. Please note that this assembly does not ship with contacts.