MS27473T18A30S

Heilind Number:AAOMS27473T18A30S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A30S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A30S
SKU:AAOMS27473T18A30S

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offered in multiple plating options, they ensure durability and corrosion resistance. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. RoHS compliant finishes are also available.