MS27473T18A30SA

Heilind Number:AAOMS27473T18A30SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A30SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A30SA
SKU:AAOMS27473T18A30SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts housed in an insert for robust connectivity. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The aluminum shells come with different plating options, including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance, with RoHS certified cadmium-free options available. Suitable for military and industrial use, they meet MIL-DTL-38999 II specifications for quality and durability.