MS27473T18A30SD

Heilind Number:AAOMS27473T18A30SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A30SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A30SD
SKU:AAOMS27473T18A30SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity in demanding environments, featuring up to 128 contacts in an environmentally sealed insert. With operating temperatures ranging from -65°C to 200°C, these connectors are suited for harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs, including straight and 90-degree cable clamp options, ensure secure connections. Compliant with military specifications, these connectors are constructed with durable aluminum shells and offer multiple plating options for corrosion resistance. With RoHS-certified finishes available, they meet environmental standards while delivering reliable performance in critical applications.