MS27473T18A32P

Heilind Number:AAOMS27473T18A32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A32P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A32P
SKU:AAOMS27473T18A32P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in applications. With options for straight, RFI grounding, and standard plugs, they accommodate different cable clamp needs. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, from cadmium finishes to RoHS compliant coatings, these connectors prioritize durability and environmental safety. Suitable for military and industrial use, they provide secure and conductive connectivity, meeting stringent performance standards.