MS27473T18A32PC

Heilind Number:AAOMS27473T18A32PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A32PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A32PC
SKU:AAOMS27473T18A32PC

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts within a secure insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. Featuring durable aluminum shells with options for plating finishes including electroless nickel and cadmium-free coatings, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connectivity. The Series II connectors, compliant with military specification MIL-DTL-38999, are designed for demanding environments, making them the top choice for aerospace, defense, and industrial applications.