| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18A32PC L/C |
| SKU: | AAOMS27473T18A32PC L/C |
MS27473T18A32PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, with their 32-pin straight plug configuration, offer robust and reliable electrical connectivity in harsh environments. Featuring a bayonet coupling mechanism and aluminum shell construction, these connectors ensure secure mating and durability. With an operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount, they are versatile and adaptable to different installation requirements. Compliant with military specification MIL-DTL-38999 II, they guarantee high performance and reliability in mission-critical applications. Please note that this assembly does not ship with contacts.