| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18A32P L/C |
| SKU: | AAOMS27473T18A32P L/C |
MS27473T18A32P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments with their environmentally sealed design and wide operating temperature range of -65 °C to 200 °C. Featuring up to 128 contacts in a secure insert, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Constructed with aluminum shells and available in different plating options, they ensure durability and longevity for military and industrial applications. Please note that this assembly does not ship with contacts.