MS27473T18A32S

Heilind Number:AAOMS27473T18A32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A32S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A32S
SKU:AAOMS27473T18A32S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. The aluminum shells come in multiple plating options, with RoHS certified finishes for environmental compliance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Suitable for military and industrial use, they are built to withstand rugged environments with a service rating of I and a mating life of 500 cycles.