| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18A32SC L/C |
| SKU: | AAOMS27473T18A32SC L/C |
MS27473T18A32SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C and a variety of mounting options, including wall and box mounts, they offer versatility for demanding applications. Featuring aluminum shells with corrosion-resistant plating, such as cadmium and nickel, these connectors ensure long-term reliability. Suitable for military and industrial use, they meet high-performance standards. Please note that this assembly does not ship with contacts.