| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18A32S L/C |
| SKU: | AAOMS27473T18A32S L/C |
MS27473T18A32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a sturdy aluminum shell and environmentally sealed design, offer reliable performance in harsh operating conditions. With up to 128 contacts accommodated in the insert, these connectors ensure efficient connectivity in demanding applications. Available in various mounting options including wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide versatility for different installation requirements. Compliant with military specification MIL-DTL-38999 II and offering a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for use in aerospace, military, and industrial environments. Please note that this assembly does not ship with contacts, allowing for customization based on specific contact requirements.