MS27473T18A35B

Heilind Number:AAOMS27473T18A35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A35B
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A35B
SKU:AAOMS27473T18A35B

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions with up to 128 contacts, ideal for harsh environments. These environmentally sealed connectors feature a wide operating temperature range of -65 °C to 200 °C, ensuring reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with multiple plating options, meeting stringent military specifications. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. With RoHS-certified finishes available, they are suitable for diverse applications in aerospace, defense, and industrial sectors.