MS27473T18A35BA

Heilind Number:AAOMS27473T18A35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A35BA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A35BA
SKU:AAOMS27473T18A35BA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Crafted with aluminum shells and plated with options like electroless nickel and cadmium finishes, these connectors guarantee durability. Meeting MIL-DTL-38999 II military specifications, they are ideal for aerospace, defense, and industrial use, providing secure and conductive connections in demanding conditions.