| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18A35PB L/C |
| SKU: | AAOMS27473T18A35PB L/C |
MS27473T18A35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a sealed insert, are built for rugged environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With aluminum shells and a choice of plating options, such as electroless nickel and cadmium finishes, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they provide secure connections. RoHS compliant versions are also available, making them suitable for environmentally conscious applications. Please note that this assembly does not ship with contacts.