| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18A53PA L/C |
| SKU: | AAOMS27473T18A53PA L/C |
MS27473T18A53PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in application. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they prioritize durability and environmental compliance. Perfect for military and industrial use, these connectors provide high conductivity and ingress protection. Please note, this assembly does not ship with contacts.