MS27473T18A53PC

Heilind Number:AAOMS27473T18A53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18A53PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18A53PC
SKU:AAOMS27473T18A53PC

Detailed Description

The MIL-DTL-38999 Series II connectors boast high-performance with up to 128 contacts in an insert, ensuring reliable connectivity in harsh environments. Designed for military and aerospace applications, these connectors are environmentally sealed, operating seamlessly between -65 °C and 200 °C. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. With 52 insert arrangements available, each connector utilizes M39029 rear release crimp contacts for secure connections. Crafted with aluminum shells and plated in options like electroless nickel and cadmium finishes, they meet stringent military specifications. Whether in wall or jam nut mounting receptacles, these connectors guarantee durability with a service rating of M and 500 mating cycles. Compliant with RoHS regulations, they offer peace of mind for environmentally conscious applications.