| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18A53PC L/C |
| SKU: | AAOMS27473T18A53PC L/C |
MS27473T18A53PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts and a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and more, they provide versatility in installation. Made of durable aluminum with plating options including electroless nickel and cadmium finishes, they guarantee longevity. RoHS compliant, these connectors are suitable for military and industrial applications requiring rugged reliability. Please note that this assembly does not ship with contacts.