| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B11S L/C |
| SKU: | AAOMS27473T18B11S L/C |
MS27473T18B11S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T18B11SLC, are engineered for rugged environments, boasting a wide operating temperature range of -65 °C to 200 °C. Featuring a straight plug shell design and constructed from durable aluminum, these connectors offer reliable connectivity in demanding applications. With a bayonet coupling mechanism and 11 removable crimp contacts (size 16), they ensure secure mating and easy installation. The electroless nickel and cadmium olive drab plating options provide corrosion resistance, making them suitable for harsh conditions. Please note that this assembly does not ship with contacts.