MS27473T18B28PD

Heilind Number:AAOMS27473T18B28PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B28PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B28PD
SKU:AAOMS27473T18B28PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65°C to 200°C, these environmentally sealed connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Offering versatility, they are available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with aluminum shells and plated with options such as electroless nickel and cadmium finishes, they meet stringent military specifications for durability. Suitable for a range of applications, these connectors provide excellent conductivity and ingress protection, making them ideal for demanding environments.