| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B28P L/C |
| SKU: | AAOMS27473T18B28P L/C |
MS27473T18B28P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473 model, are engineered for rugged environments, boasting up to 128 contacts within a durable aluminum shell. With options for front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, these connectors offer versatile connectivity solutions. Compliant with military specification MIL-DTL-38999 II, they ensure reliable performance in extreme conditions, with an operating temperature range from -65°C to 200°C. Various plating options, including RoHS certified finishes, guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts.