MS27473T18B28S

Heilind Number:AAOMS27473T18B28S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B28S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B28S
SKU:AAOMS27473T18B28S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they guarantee durability. Meeting military specification MIL-DTL-38999 II, these circular plugs with gold-plated, removable crimp contacts are suitable for applications requiring high performance in extreme conditions. RoHS compliance available, making them a reliable choice for diverse industries.