MS27473T18B28SC

Heilind Number:AAOMS27473T18B28SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B28SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B28SC
SKU:AAOMS27473T18B28SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. The plugs come in straight, RFI grounding, and standard configurations, with 9 shell sizes and 52 insert arrangements to choose from. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offering multiple plating options like cadmium and nickel, these connectors are durable and corrosion-resistant. Suitable for military and industrial use, they meet stringent performance standards.