| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B28S L/C |
| SKU: | AAOMS27473T18B28S L/C |
MS27473T18B28S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T18B28SLC model, are meticulously engineered for uncompromising performance in harsh environments. With up to 128 contacts securely housed in an insert, these connectors ensure reliable connectivity under extreme conditions, boasting an operating temperature range of -65 °C to 200 °C. Featuring a range of mounting options such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. Available in straight, RFI grounding, and standard plug variations with a 90-degree cable clamp, these connectors cater to diverse connectivity needs. Constructed with durable aluminum shells and offering a selection of plating options, including cadmium-free finishes for environmental compliance, they are ideal for critical operations that demand rugged and dependable electrical connections. Please note that this assembly does not ship with contacts.