MS27473T18B30SA

Heilind Number:AAOMS27473T18B30SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B30SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B30SA
SKU:AAOMS27473T18B30SA

Detailed Description

MIL-DTL-38999 Series II connectors offer exceptional performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating range of -65 °C to 200 °C, these connectors are versatile and reliable. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality standards for demanding industrial and aerospace applications.