MS27473T18B32P

Heilind Number:AAOMS27473T18B32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B32P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B32P
SKU:AAOMS27473T18B32P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, catering to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee quality and durability. Constructed with aluminum shells and offering multiple plating choices including cadmium-free finishes, they prioritize both performance and environmental responsibility. With RoHS certification available for select models, these connectors are suitable for a range of industries and applications requiring secure and efficient electrical connections.