| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B32P L/C |
| SKU: | AAOMS27473T18B32P L/C |
MS27473T18B32P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts housed in an insert for secure and reliable connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure performance in harsh conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet RoHS compliance standards. However, please note that this assembly does not ship with contacts.