MS27473T18B32S

Heilind Number:AAOMS27473T18B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B32S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B32S
SKU:AAOMS27473T18B32S

Detailed Description

MIL-DTL-38999 Series II connectors offer exceptional performance in harsh environments with up to 128 contacts in a sealed insert. Operating between -65 °C and 200 °C, these connectors come in various styles including front and rear wall mount, jam nut, and box mount receptacles. Featuring a range of plating options such as cadmium and nickel, they ensure reliable conductivity. With RoHS certified finishes available, they meet stringent environmental standards. Perfect for military and industrial applications, these connectors provide durability and high mating cycle life.