MS27473T18B32SA

Heilind Number:AAOMS27473T18B32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B32SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B32SA
SKU:AAOMS27473T18B32SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Offering various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connectivity. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable performance. Crafted from aluminum, they come with plating options such as cadmium and electroless nickel, catering to diverse needs. With RoHS compliant finishes, these connectors guarantee durability and efficiency in demanding applications.